- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Terminators & Loads ›
- 6500.41.A
6500.41.A
HUBER+SUHNER
Coaxial Termination, 50 Ohm, 7/16, plug (male)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Termination, 50 Ohm, 7/16, plug (male)
Search Keywords: 650041A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:6500.41.A
-
Alias/AKA:85218434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$341.39
3
$331.90
5
$327.36
10
$303.97
20 +
$295.87
Click for Quote
Log in
to unlock special pricing