- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 5906.19.0002
HUBER+SUHNER
5906.19.0002
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, SMA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, SMA
Search Keywords: 5906190002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:5906.19.0002
-
Alias/AKA:85177185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5906.19.0002 RoHS compliant?
Yes, 5906.19.0002 is RoHS compliant.
What is the lead time for 5906.19.0002?
The standard lead time for 5906.19.0002 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$177.79
5
$172.85
10
$158.30
20
$157.91
50
$146.21
100 +
$142.46
Click for Quote
Log in
to unlock special pricing