- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 5903_N-50-1/133_NE
HUBER+SUHNER
5903_N-50-1/133_NE
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, N
Search Keywords: 5903N501133NE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 5903_N-50-1/133_NE |
| Alias/AKA: | 85177211 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 5903_N-50-1/133_NE RoHS compliant?
Yes, 5903_N-50-1/133_NE is RoHS compliant.
What is the lead time for 5903_N-50-1/133_NE?
The standard lead time for 5903_N-50-1/133_NE is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$916.99
3
$904.44
5 +
$880.32
Click for Quote
Log in
to unlock special pricing