- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 5903_N-50-010/133_NE
5903_N-50-010/133_NE
HUBER+SUHNER
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, N
Search Keywords: 5903N50010133NE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:5903_N-50-010/133_NE
-
Alias/AKA:85177194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$320.43
3
$311.53
5
$307.26
10
$285.33
20 +
$277.72
Click for Quote
Log in
to unlock special pricing