- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 5903.19.0001
HUBER+SUHNER
5903.19.0001
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, SMA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 3 dB, SMA
Search Keywords: 5903190001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 5903.19.0001 |
| Alias/AKA: | 85177174 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 5903.19.0001 RoHS compliant?
Yes, 5903.19.0001 is RoHS compliant.
What is the lead time for 5903.19.0001?
The standard lead time for 5903.19.0001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$443.73
3
$437.57
5 +
$431.57
Click for Quote
Log in
to unlock special pricing