- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- 5502.19.0004
HUBER+SUHNER
5502.19.0004
Power Splitter, 2 Ways, 2-2.5Ghz, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 5502.19.0004
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Splitter, 2 Ways, 2-2.5Ghz, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 5502.19.0004
Search Keywords: 5502190004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:5502.19.0004
-
Alias/AKA:22650303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5502.19.0004 RoHS compliant?
Yes, 5502.19.0004 is RoHS compliant.
What is the lead time for 5502.19.0004?
The standard lead time for 5502.19.0004 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$133.16
5
$123.22
10
$112.59
20
$107.96
50
$102.07
100 +
$98.75
Click for Quote
Log in
to unlock special pricing