- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 3403.17.0069
HUBER+SUHNER
3403.17.0069
Coaxial Surge Protection Device, Fine protectors hybrid technology, barrel design, bypass voltage 60 V, DC current 4 A
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:3403.17.0069
-
Alias/AKA:84144468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536301090
-
COO:CN
-
Supplier's Standard Package:
1