- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 3403.17.0049
3403.17.0049
HUBER+SUHNER
Coaxial Surge Protection Device, Fine protectors hybrid technology, box design, bypass voltage 15 V, DC current 3 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Surge Protection Device, Fine protectors hybrid technology, box design, bypass voltage 15 V, DC current 3 A
Search Keywords: 3403170049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:3403.17.0049
-
Alias/AKA:23037100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$837.59
5
$532.12
8
$351.05
10 +
$344.03
Click for Quote
Log in
to unlock special pricing