Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

3402.26.0006-EX

Coaxial Surge Protection Device, GDT technology up to 2.5 GHz, with SEMPER GDT 90 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Surge Protection Device, GDT technology up to 2.5 GHz, with SEMPER GDT 90 V
Search Keywords: 3402260006EX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: 3402.26.0006-EX
Alias/AKA: 84027271
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536301090
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3402.26.0006-EX RoHS compliant?
Yes, 3402.26.0006-EX is RoHS compliant.
What is the lead time for 3402.26.0006-EX?
The standard lead time for 3402.26.0006-EX is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$539.70
5
$398.54
8
$295.79
10 +
$289.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!