- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 3402.17.0033
HUBER+SUHNER
3402.17.0033
Coaxial Surge Protection Device, GDT technology up to 2.5 GHz, with GDT 230 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Surge Protection Device, GDT technology up to 2.5 GHz, with GDT 230 V
Search Keywords: 3402170033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:3402.17.0033
-
Alias/AKA:22652630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3402.17.0033 RoHS compliant?
Yes, 3402.17.0033 is RoHS compliant.
What is the lead time for 3402.17.0033?
The standard lead time for 3402.17.0033 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$750.10
5
$476.53
8
$314.38
10 +
$308.09
Click for Quote
Log in
to unlock special pricing