HUBER+SUHNER
3401.01.A
Coaxial Surge Protection Device, GDT technology up to 1.0 GHz
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Surge Protection Device, GDT technology up to 1.0 GHz
Search Keywords: 340101A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:3401.01.A
-
Alias/AKA:22650032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3401.01.A RoHS compliant?
Yes, 3401.01.A is RoHS compliant.
What is the lead time for 3401.01.A?
The standard lead time for 3401.01.A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$496.14
5
$366.38
8
$271.93
10 +
$266.49
Click for Quote
Log in
to unlock special pricing