- Home ›
- All Products›
- 32085E-29447P-29094KCR-12
HUBER+SUHNER
32085E-29447P-29094KCR-12
VITA 67.3 assembly 40 GHz MICROBEND L NanoRF/SK 12 in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VITA 67.3 assembly 40 GHz MICROBEND L NanoRF/SK 12 in
Search Keywords: 32085E29447P29094KCR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:32085E-29447P-29094KCR-12
-
Alias/AKA:85259505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 32085E-29447P-29094KCR-12 RoHS compliant?
Yes, 32085E-29447P-29094KCR-12 is RoHS compliant.
What is the lead time for 32085E-29447P-29094KCR-12?
The standard lead time for 32085E-29447P-29094KCR-12 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
2
$217.25
3
$216.71
4
$216.17
5 +
$211.84
Click for Quote
Log in
to unlock special pricing