- Home ›
- All Products›
- 32085E-29447P-29094CR-6
HUBER+SUHNER
32085E-29447P-29094CR-6
VITA 67.3 assembly 26.5 GHz MICROBEND L NanoRF/SMA 6 in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VITA 67.3 assembly 26.5 GHz MICROBEND L NanoRF/SMA 6 in
Search Keywords: 32085E29447P29094CR6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 32085E-29447P-29094CR-6 |
| Alias/AKA: | 85259435 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 32085E-29447P-29094CR-6 RoHS compliant?
Yes, 32085E-29447P-29094CR-6 is RoHS compliant.
What is the lead time for 32085E-29447P-29094CR-6?
The standard lead time for 32085E-29447P-29094CR-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
2
$169.53
3
$169.10
4
$168.68
5 +
$165.30
Click for Quote
Log in
to unlock special pricing