- Home ›
- All Products›
- 23024284
23024284
HUBER+SUHNER
RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket
Search Keywords: 23024284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:23024284
-
Alias/AKA:RG_58_C/U-62
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$10.99
500
$5.82
750
$4.09
1,000 +
$4.01
Click for Quote
Log in
to unlock special pricing