- Home ›
- All Products›
- 23023566
23023566
HUBER+SUHNER
Low-loss - Armoured - 50 Ohm - 2GHz - 85°C - ø15.7mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - Armoured - 50 Ohm - 2GHz - 85°C - ø15.7mm - LSFH jacket
Search Keywords: 23023566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:23023566
-
Alias/AKA:S_07262_BD-AH
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$96.02
500
$49.04
750
$33.38
1,000 +
$32.72
Click for Quote
Log in
to unlock special pricing