- Home ›
- All Products›
- 23002145
23002145
HUBER+SUHNER
Low-loss - 50 Ohm - 8 GHz - 85°C - ø12.9 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 50 Ohm - 8 GHz - 85°C - ø12.9 mm - LSFH jacket
Search Keywords: 23002145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:23002145
-
Alias/AKA:S_10162_B-11
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
25
$18.39
50
$13.79
75
$12.87
100 +
$12.61
Click for Quote
Log in
to unlock special pricing