- Home ›
- All Products›
- 22810175
22810175
HUBER+SUHNER
Semi-rigid - 50 Ohm - 40 GHz - 125°C - ø2.2 mm - Copper/Tin plated - M17
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Semi-rigid - 50 Ohm - 40 GHz - 125°C - ø2.2 mm - Copper/Tin plated - M17
Search Keywords: 22810175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22810175
-
Alias/AKA:SR_86_TP_M17_COIL
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
152
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
38
$41.00
76
$25.23
114
$19.97
152 +
$19.57
Click for Quote
Log in
to unlock special pricing