- Home ›
- All Products›
- 22650303
22650303
HUBER+SUHNER
Power Splitter, 2 Ways, 2-2.5Ghz, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 5502.19.0004
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Splitter, 2 Ways, 2-2.5Ghz, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 5502.19.0004
Search Keywords: 22650303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22650303
-
Alias/AKA:5502.19.0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$134.79
5
$124.73
10
$113.96
20
$109.27
50
$103.32
100 +
$99.96
Click for Quote
Log in
to unlock special pricing