22649204
HUBER+SUHNER
Gas discharge tube 230 V with holder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gas discharge tube 230 V with holder
Search Keywords: 22649204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22649204
-
Alias/AKA:9071.99.0447-73Z-0-0-447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$31.559
10
$28.690
30
$27.030
50
$26.640
100
$25.550
250
$24.870
500
$24.540
1,000 +
$23.910
Click for Quote
Log in
to unlock special pricing