- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 22641553
HUBER+SUHNER
22641553
Coaxial Fixed Attenuator, 50 Ohm, 5 dB, SMA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 5 dB, SMA
Search Keywords: 22641553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22641553
-
Alias/AKA:6805.19.A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 22641553 RoHS compliant?
Yes, 22641553 is RoHS compliant.
What is the lead time for 22641553?
The standard lead time for 22641553 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$186.07
5
$180.90
10
$165.68
20
$165.27
50
$146.89
100 +
$122.41
Click for Quote
Log in
to unlock special pricing