- Home ›
- All Products›
- 22610106
22610106
HUBER+SUHNER
RG223 - 50Ohm - 6 GHz - 85°C - ø5.3 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG223 - 50Ohm - 6 GHz - 85°C - ø5.3 mm - PVC jacket
Search Keywords: 22610106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22610106
-
Alias/AKA:RG_223_/U-02
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
363 Meters
Ships today, if you order in
MOQ for In Stock Qty:
5 Meters
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$13.28
10
$13.24
25
$13.21
50
$9.91
75
$9.25
100 +
$9.06
Click for Quote
Log in
to unlock special pricing