- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 22610079
22610079
HUBER+SUHNER
RG59 alternative - 75 Ohm - 2 GHz - 85°C - ø6.7 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG59 alternative - 75 Ohm - 2 GHz - 85°C - ø6.7 mm - PVC jacket
Search Keywords: 22610079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22610079
-
Alias/AKA:G_04133_D
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$28.47
500
$15.03
750
$10.33
1,000 +
$10.13
Click for Quote
Log in
to unlock special pricing