- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 22550196
HUBER+SUHNER
22550196
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, TNC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, TNC
Search Keywords: 22550196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22550196
-
Alias/AKA:6820.26.A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 22550196 RoHS compliant?
Yes, 22550196 is RoHS compliant.
What is the lead time for 22550196?
The standard lead time for 22550196 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$158.33
5
$153.93
10
$140.97
20
$140.62
50
$126.65
100 +
$104.16
Click for Quote
Log in
to unlock special pricing