Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

22550194

Coaxial Fixed Attenuator, 50 Ohm, 6 dB, TNC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, TNC
Search Keywords: 22550194
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: 22550194
Alias/AKA: 6806.26.A
Unit of Measure: Per Each
RoHS: Yes
HTS: 85332100
COO: CH
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22550194 RoHS compliant?
Yes, 22550194 is RoHS compliant.
What is the lead time for 22550194?
The standard lead time for 22550194 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$194.53
5
$189.12
10
$173.21
20
$168.59
50
$153.58
100 +
$127.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!