- Home ›
- All Products›
- 22550192
22550192
HUBER+SUHNER
RF Precision Attenuator, 30dB, N Plug - N Socket, 50Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF Precision Attenuator, 30dB, N Plug - N Socket, 50Ohm
Search Keywords: 22550192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22550192
-
Alias/AKA:6830.17.B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$284.44
3
$277.34
5
$274.03
10
$250.76
20 +
$246.60
Click for Quote
Log in
to unlock special pricing