- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 22550183
HUBER+SUHNER
22550183
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 50 Ohm, 6 dB, N
Search Keywords: 22550183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22550183
-
Alias/AKA:6806.17.A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 22550183 RoHS compliant?
Yes, 22550183 is RoHS compliant.
What is the lead time for 22550183?
The standard lead time for 22550183 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$192.37
5
$187.03
10
$171.29
20
$166.72
50
$151.88
100 +
$126.55
Click for Quote
Log in
to unlock special pricing