Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

22550181

Coaxial Fixed Attenuator, 50 Ohm, 30 dB, BNC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Fixed Attenuator, 50 Ohm, 30 dB, BNC
Search Keywords: 22550181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: 22550181
Alias/AKA: 6830.01.A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22550181 RoHS compliant?
Yes, 22550181 is RoHS compliant.
What is the lead time for 22550181?
The standard lead time for 22550181 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$204.97
5
$199.28
10
$182.52
20
$177.65
50
$161.83
100 +
$131.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!