Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

22550180

Coaxial Fixed Attenuator, 50 Ohm, 20 dB, BNC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Fixed Attenuator, 50 Ohm, 20 dB, BNC
Search Keywords: 22550180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: 22550180
Alias/AKA: 6820.01.A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CH
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22550180 RoHS compliant?
Yes, 22550180 is RoHS compliant.
What is the lead time for 22550180?
The standard lead time for 22550180 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$204.97
5
$199.28
10
$182.52
20
$177.65
50
$161.83
100 +
$131.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!