- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 22550088
HUBER+SUHNER
22550088
Coaxial Fixed Attenuator, 75 Ohm, 6 dB, BNC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Fixed Attenuator, 75 Ohm, 6 dB, BNC
Search Keywords: 22550088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22550088
-
Alias/AKA:6906.02.A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 22550088 RoHS compliant?
Yes, 22550088 is RoHS compliant.
What is the lead time for 22550088?
The standard lead time for 22550088 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$158.99
5
$154.57
10
$141.56
20
$141.21
50
$127.17
100 +
$104.59
Click for Quote
Log in
to unlock special pricing