- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- 22550031
HUBER+SUHNER
22550031
Coaxial Fixed Attenuator, 50 Ohm, 10 dB, SMA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22550031
-
Alias/AKA:6810.19.A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100
-
COO:CH
-
Supplier Standard Pack:
1