- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 22512305
22512305
HUBER+SUHNER
RG223 alternative - 50 Ohm - 6 GHz - 85°C - ø5.4 mm - PUR jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG223 alternative - 50 Ohm - 6 GHz - 85°C - ø5.4 mm - PUR jacket
Search Keywords: 22512305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22512305
-
Alias/AKA:G_03212_D-01
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$10.58
50
$7.94
75
$7.41
100 +
$7.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments