- Home ›
- All Products›
- 22512282
22512282
HUBER+SUHNER
RG393 LSFH - 50 Ohm - 6 GHz - 105°C - ø10.05 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG393 LSFH - 50 Ohm - 6 GHz - 105°C - ø10.05 mm - RADOX® jacket
Search Keywords: 22512282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22512282
-
Alias/AKA:ENVIROFLEX_393
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$63.57
50
$39.12
75
$30.97
100 +
$30.35
Click for Quote
Log in
to unlock special pricing