- Home ›
- All Products›
- 22512256
22512256
HUBER+SUHNER
Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø4.1mm FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø4.1mm FEP jacket
Search Keywords: 22512256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22512256
-
Alias/AKA:SUCOFORM_141_CU_FEP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100 Meters
Can Ship immediately
MOQ for In Stock Qty:
5 Meters
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$18.14
10
$17.67
25
$16.40
50
$15.47
75
$15.40
100 +
$14.62
Click for Quote
Log in
to unlock special pricing