- Home ›
- All Products›
- 22511964
22511964
HUBER+SUHNER
Flexible (RG402) 50 Ohm - 33 GHz - 165°C - ø4.14 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flexible (RG402) 50 Ohm - 33 GHz - 165°C - ø4.14 mm - FEP jacket
Search Keywords: 22511964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511964
-
Alias/AKA:MULTIFLEX_141
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
100
can ship 6/26/26
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$69.97
5
$45.24
10
$40.75
25
$37.41
50
$34.67
100
$33.10
300 +
$33.02
Click for Quote
Log in
to unlock special pricing