- Home ›
- All Products›
- 22511904
22511904
HUBER+SUHNER
RG316D alternative - 50 Ohm - 6 GHz - 200°C - ø3 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG316D alternative - 50 Ohm - 6 GHz - 200°C - ø3 mm - FEP jacket
Search Keywords: 22511904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511904
-
Alias/AKA:K_02252_D-60
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$33.24
500
$17.54
750
$12.06
1,000 +
$11.82
Click for Quote
Log in
to unlock special pricing