- Home ›
- All Products›
- 22511891
22511891
HUBER+SUHNER
Low-noise coax - 75 Ohm - 1 GHz - 85°C - ø5 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-noise coax - 75 Ohm - 1 GHz - 85°C - ø5 mm - LSFH jacket
Search Keywords: 22511891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511891
-
Alias/AKA:G_03160_HG
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$16.08
500
$8.51
750
$5.99
1,000 +
$5.87
Click for Quote
Log in
to unlock special pricing