- Home ›
- All Products›
- 22511864
22511864
HUBER+SUHNER
Low-loss - 50 Ohm - 3 GHz - 85°C - ø10.8 mm - PUR jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 50 Ohm - 3 GHz - 85°C - ø10.8 mm - PUR jacket
Search Keywords: 22511864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511864
-
Alias/AKA:S_07212_BD
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$76.99
500
$39.32
750
$26.77
1,000 +
$26.23
Click for Quote
Log in
to unlock special pricing