- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 22511810
22511810
HUBER+SUHNER
RG174 - 50 Ohm - 1 GHz - 85°C - ø2.8 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG174 - 50 Ohm - 1 GHz - 85°C - ø2.8 mm - PVC jacket
Search Keywords: 22511810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511810
-
Alias/AKA:RG_174_A/U-60
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.13
50
$4.17
100
$3.98
250
$3.87
500
$3.65
1,000
$3.56
3,000
$3.16
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments