- Home ›
- All Products›
- 22511635
22511635
HUBER+SUHNER
Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø3.58mm no jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø3.58mm no jacket
Search Keywords: 22511635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511635
-
Alias/AKA:SUCOFORM_141_CU
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$14.01
25
$12.67
50
$12.05
100
$11.45
300
$11.43
500
$11.40
1,000 +
$11.37
Click for Quote
Log in
to unlock special pricing