- Home ›
- All Products›
- 22511632
22511632
HUBER+SUHNER
Hand formable (RG402) 50Ohm - 33GHz - 85°C - ø4.6mm - PE jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hand formable (RG402) 50Ohm - 33GHz - 85°C - ø4.6mm - PE jacket
Search Keywords: 22511632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511632
-
Alias/AKA:SUCOFORM_141_PE
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$15.72
50
$11.79
75
$11.00
100 +
$10.78
Click for Quote
Log in
to unlock special pricing