- Home ›
- All Products›
- 22511622
22511622
HUBER+SUHNER
Low-loss - 50 Ohm - 18 GHz - 85°C - ø5.5 mm - PE jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 50 Ohm - 18 GHz - 85°C - ø5.5 mm - PE jacket
Search Keywords: 22511622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511622
-
Alias/AKA:S_04272_B
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$18.51
50
$13.88
75
$12.95
100 +
$12.69
Click for Quote
Log in
to unlock special pricing