- Home ›
- All Products›
- 22511581
22511581
HUBER+SUHNER
75 Ohm - 1 GHz - 105°C - ø3.7 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 Ohm - 1 GHz - 105°C - ø3.7 mm - RADOX® jacket
Search Keywords: 22511581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511581
-
Alias/AKA:GX_03173-01
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$12.49
500
$6.61
750
$4.65
1,000 +
$4.56
Click for Quote
Log in
to unlock special pricing