Image is representational - see manufacturer specifications

HUBER+SUHNER Authorized Distributor

22511579

RG174 - 50 Ohm - 1 GHz - 85°C - ø2.8 mm - PVC jacket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
RG174 - 50 Ohm - 1 GHz - 85°C - ø2.8 mm - PVC jacket
Search Keywords: 22511579
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HUBER+SUHNER
Part No: 22511579
Alias/AKA: RG_174_A/U
Unit of Measure: Per Meter
RoHS: Yes
HTS: 8544200000
COO: CH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 22511579 RoHS compliant?
Yes, 22511579 is RoHS compliant.
What is the lead time for 22511579?
The standard lead time for 22511579 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 365 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.59
50
$4.06
100
$3.90
250
$3.68
500
$3.36
1,000
$3.11
2,500
$2.92
5,000 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!