- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 22511566
22511566
HUBER+SUHNER
RG214 - 50 Ohm - 6 GHz - 85°C - ø10.8 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG214 - 50 Ohm - 6 GHz - 85°C - ø10.8 mm - PVC jacket
Search Keywords: 22511566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511566
-
Alias/AKA:RG_214_/U-60
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$47.04
500
$24.03
750
$16.35
1,000 +
$16.03
Click for Quote
Log in
to unlock special pricing