- Home ›
- All Products›
- 22511469
22511469
HUBER+SUHNER
RG179D/RD179 - 75 Ohm - 2 GHz - 200°C - ø3 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG179D/RD179 - 75 Ohm - 2 GHz - 200°C - ø3 mm - FEP jacket
Search Keywords: 22511469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511469
-
Alias/AKA:K_02253_D-02
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$18.59
50
$13.94
75
$13.01
100 +
$12.75
Click for Quote
Log in
to unlock special pricing