- Home ›
- All Products›
- 22510732
22510732
HUBER+SUHNER
Low-noise coax - 50 Ohm - 1 GHz - 85°C - ø2.95 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-noise coax - 50 Ohm - 1 GHz - 85°C - ø2.95 mm - PVC jacket
Search Keywords: 22510732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510732
-
Alias/AKA:G_01130_HT-12
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$13.88
500
$7.35
750
$5.17
1,000 +
$5.07
Click for Quote
Log in
to unlock special pricing