- Home ›
- All Products›
- 22510368
22510368
HUBER+SUHNER
RG59 - 75 Ohm - 1 GHz - 85°C - ø6.1 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RG59 - 75 Ohm - 1 GHz - 85°C - ø6.1 mm - PVC jacket
Search Keywords: 22510368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510368
-
Alias/AKA:RG_59_B/U
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22 Meters
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 100
Stock lot only:
22 Meters
Minimum Order Quantity:
100 Meters
Order Increment:
100 Meters
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$5.951
100
$5.410
300
$5.390
500
$5.370
1,000
$5.360
2,500
$5.350
5,000
$5.330
7,500 +
$5.320
Click for Quote
Log in
to unlock special pricing