- Home ›
- All Products›
- 22510218
22510218
HUBER+SUHNER
RG316D/RD316 - 50 Ohm - 6 GHz - 200°C - ø3 mm - FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG316D/RD316 - 50 Ohm - 6 GHz - 200°C - ø3 mm - FEP jacket
Search Keywords: 22510218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510218
-
Alias/AKA:K_02252_D
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
100
can ship 5/29/26
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$14.42
25
$13.48
50
$13.38
100
$11.31
300
$11.28
500
$11.25
1,000 +
$11.22
Click for Quote
Log in
to unlock special pricing