- Home ›
- All Products›
- 22510120
22510120
HUBER+SUHNER
Low-noise coax - 75 Ohm - 1 GHz - 85°C - ø5 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-noise coax - 75 Ohm - 1 GHz - 85°C - ø5 mm - PVC jacket
Search Keywords: 22510120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510120
-
Alias/AKA:G_03130_HT-01
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$5.81
50
$4.72
100
$4.51
300
$4.23
500
$3.93
1,000
$3.70
2,500
$3.61
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing