- Home ›
- All Products›
- 22510116
22510116
HUBER+SUHNER
Low-noise triax - 50 Ohm - 1 GHz - 85°C - ø5.3 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Low-noise triax - 50 Ohm - 1 GHz - 85°C - ø5.3 mm - PVC jacket
Search Keywords: 22510116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510116
-
Alias/AKA:G_02330_HT
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Meters
Can Ship immediately
MOQ for In Stock Qty:
25 Meters
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$10.31
50
$7.74
75
$7.22
100 +
$7.08
Click for Quote
Log in
to unlock special pricing